Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dickies DK0A867P Black Work shorts, 18.25 → 18.75in

RS Stock No.: 326-045Brand: DickiesManufacturers Part No.: DK0A867PBLK1
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

18.25 → 18.75in

Colour

Black

Gender

Men

Elasticated Waist

No

Series

DK0A867P

Country of Origin

China

Stock information temporarily unavailable.

BD 18.354

BD 18.354 Each (Exc. Vat)

BD 20.189

BD 20.189 Each (inc. VAT)

Dickies DK0A867P Black Work shorts, 18.25 → 18.75in

BD 18.354

BD 18.354 Each (Exc. Vat)

BD 20.189

BD 20.189 Each (inc. VAT)

Dickies DK0A867P Black Work shorts, 18.25 → 18.75in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Waist Size

18.25 → 18.75in

Colour

Black

Gender

Men

Elasticated Waist

No

Series

DK0A867P

Country of Origin

China