Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dickies DK0A867Q 's Black Trousers Regular Fit, Size 34 18.25 → 18.75in W

RS Stock No.: 326-091Brand: DickiesManufacturers Part No.: DK0A867QBLK1
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Unisex

Colour

Black

Style

Trousers

Size

34

Waist Size Imperial

18.25 → 18.75in

Series

DK0A867Q

Fitting

Regular Fit

Country of Origin

China

Stock information temporarily unavailable.

BD 21.677

BD 21.677 Each (Exc. Vat)

BD 23.845

BD 23.845 Each (inc. VAT)

Dickies DK0A867Q 's Black Trousers Regular Fit, Size 34 18.25 → 18.75in W

BD 21.677

BD 21.677 Each (Exc. Vat)

BD 23.845

BD 23.845 Each (inc. VAT)

Dickies DK0A867Q 's Black Trousers Regular Fit, Size 34 18.25 → 18.75in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Unisex

Colour

Black

Style

Trousers

Size

34

Waist Size Imperial

18.25 → 18.75in

Series

DK0A867Q

Fitting

Regular Fit

Country of Origin

China