Dickies DK0A867V 's Grey Trousers Regular Fit, Size 40 21.25 → 21.75in W

RS Stock No.: 326-066Brand: DickiesManufacturers Part No.: DK0A867VT2G1
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey

Style

Trousers

Size

40

Waist Size Imperial

21.25 → 21.75in

Series

DK0A867V

Fitting

Regular Fit

Country of Origin

China

Stock information temporarily unavailable.

BD 31.603

BD 31.603 Each (Exc. Vat)

BD 34.763

BD 34.763 Each (inc. VAT)

Dickies DK0A867V 's Grey Trousers Regular Fit, Size 40 21.25 → 21.75in W

BD 31.603

BD 31.603 Each (Exc. Vat)

BD 34.763

BD 34.763 Each (inc. VAT)

Dickies DK0A867V 's Grey Trousers Regular Fit, Size 40 21.25 → 21.75in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey

Style

Trousers

Size

40

Waist Size Imperial

21.25 → 21.75in

Series

DK0A867V

Fitting

Regular Fit

Country of Origin

China