Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL

RS Stock No.: 326-772Brand: DickiesManufacturers Part No.: DK0WL450HG01
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Charcoal

Size EUR

XL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XL

Country of Origin

Mexico

Stock information temporarily unavailable.

BD 20.354

BD 20.354 Each (Exc. Vat)

BD 22.389

BD 22.389 Each (inc. VAT)

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL

BD 20.354

BD 20.354 Each (Exc. Vat)

BD 22.389

BD 22.389 Each (inc. VAT)

Dickies Charcoal Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Colour

Charcoal

Size EUR

XL

Style

T-Shirt

Fitting

Regular Fit

Material

Cotton

Hi-Vis

No

Sleeve Type

Long

Size UK

XL

Country of Origin

Mexico