Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Grey/Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
34in
Waist Size Metric
84 → 88cm
Series
DP1000
Knee Pad Pocket
Yes
Stock information temporarily unavailable.
BD 42.142
BD 42.142 Each (Exc. Vat)
BD 46.356
BD 46.356 Each (inc. VAT)
Dickies DP1000 Grey/Black Trousers 34in W 31in L
1
BD 42.142
BD 42.142 Each (Exc. Vat)
BD 46.356
BD 46.356 Each (inc. VAT)
Dickies DP1000 Grey/Black Trousers 34in W 31in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 42.142 |
5 - 9 | BD 41.764 |
10+ | BD 41.365 |
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Grey/Black
Leg Length
31in
Style
Trousers
Waist Size Imperial
34in
Waist Size Metric
84 → 88cm
Series
DP1000
Knee Pad Pocket
Yes