Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- M, EUR- M

RS Stock No.: 171-9951Brand: DickiesManufacturers Part No.: DP1002 GYB M
brand-logo
View all in T-Shirts

Technical Document

Specifications

Brand

Dickies

Colour

Grey/Black

Size EUR

M

Style

Men

Material

Polyester

Series

DP1002

Sleeve Type

Short

Size UK

M

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 12.910

BD 12.910 Each (Exc. Vat)

BD 14.201

BD 14.201 Each (inc. VAT)

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- M, EUR- M

BD 12.910

BD 12.910 Each (Exc. Vat)

BD 14.201

BD 14.201 Each (inc. VAT)

Dickies Grey/Black Polyester Short Sleeve T-Shirt, UK- M, EUR- M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.910
5 - 9BD 12.800
10+BD 12.679
You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Grey/Black

Size EUR

M

Style

Men

Material

Polyester

Series

DP1002

Sleeve Type

Short

Size UK

M

Country of Origin

China

You may be interested in