Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dickies Everyday Black Trousers 38in W 29in L

RS Stock No.: 188-1777Brand: DickiesManufacturers Part No.: ED24/7S BK 38
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Colour

Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

38in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 15.404

BD 15.404 Each (Exc. Vat)

BD 16.944

BD 16.944 Each (inc. VAT)

Dickies Everyday Black Trousers 38in W 29in L

BD 15.404

BD 15.404 Each (Exc. Vat)

BD 16.944

BD 16.944 Each (inc. VAT)

Dickies Everyday Black Trousers 38in W 29in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.404
5 - 9BD 15.293
10+BD 15.172
You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Black

Leg Length

29in

Style

Trousers

Waist Size Imperial

38in

Series

Everyday

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in