Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9

RS Stock No.: 144-5965Brand: DickiesManufacturers Part No.: FA12365A Sz9
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 44.163

BD 44.163 1 Pair (Exc. Vat)

BD 48.579

BD 48.579 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9

BD 44.163

BD 44.163 1 Pair (Exc. Vat)

BD 48.579

BD 48.579 1 Pair (inc. VAT)

Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 44.163
5 - 9BD 43.801
10+BD 43.423
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Executive

Gender

Men

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Anti-Penetration

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Leather

Country of Origin

China

You may be interested in