Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45

RS Stock No.: 433-5057Brand: DickiesManufacturers Part No.: FA23200 HN 11
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Nubuck

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45

P.O.A.

Dickies Cleveland Honey Steel Toe Capped Men's Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Type

Ankle Boots

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

ESD Safe

No

Anti-Static

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Sole Material

Nitrile Rubber

Anti-Slip

Yes

Slip Resistance Rating

SRA

Midsole Type

Steel

Upper Material

Nubuck

Country of Origin

China

You may be interested in