Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 433-5035Brand: DickiesManufacturers Part No.: FA23200 HN 9
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Redhawk Safety Boots Honey

Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces

Standards

EN345 SB-P

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 9, EU 43

P.O.A.

Dickies Cleveland Men's Honey Steel Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Cleveland

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Heat, Oil

Additional Safety Features

HRO

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Upper Material

Nubuck

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Redhawk Safety Boots Honey

Great value, stylish boots with excellent all round safety protection
Breathable padded quarter lining with padded collar and tongue
Goodyear welted construction with lightweight rubber sole for comfort
Full length padded in sock
200 Joules steel toe cap and midsole for underfoot protection
Non-marking sole resistant to oil and heat to 300°C
Slip resistant tread
Supplied with one extra pair of laces

Standards

EN345 SB-P

You may be interested in