Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Storm Grey Steel Toe Capped Men's Safety Boots, UK 12, EU 47

RS Stock No.: 265-383Brand: DickiesManufacturers Part No.: FA23385A SIZE 12
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Storm

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Grey

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh, Suede

Sole Material

Dual Density Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Storm Super Safety Boot

Cambrelle (breathable) liningAntistatic plus shock absorbent heelSteel toe-cap to EN345 (200 Joules)Steel midsole for underfoot protectionDual density polyurethane sole, resistant to petrol, oil, alkalis and some acidsUpper: suede and meshColour: grey / black

Standards

EN345-1 1993 S1-P

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Storm Grey Steel Toe Capped Men's Safety Boots, UK 12, EU 47

P.O.A.

Dickies Storm Grey Steel Toe Capped Men's Safety Boots, UK 12, EU 47
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Storm

Gender

Men

Shoe Size EU

47

Shoe Size UK

12

Colour

Grey

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Safety Rating EN ISO 20345

S1P

Upper Material

Mesh, Suede

Sole Material

Dual Density Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Slip Resistance Rating

SRC

Country of Origin

China

Product details

Storm Super Safety Boot

Cambrelle (breathable) liningAntistatic plus shock absorbent heelSteel toe-cap to EN345 (200 Joules)Steel midsole for underfoot protectionDual density polyurethane sole, resistant to petrol, oil, alkalis and some acidsUpper: suede and meshColour: grey / black

Standards

EN345-1 1993 S1-P

You may be interested in