Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44

RS Stock No.: 172-0046Brand: DickiesManufacturers Part No.: FA24/7B BKR Sz10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 31.735

BD 31.735 1 Pair (Exc. Vat)

BD 34.909

BD 34.909 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44

BD 31.735

BD 31.735 1 Pair (Exc. Vat)

BD 34.909

BD 34.909 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 31.735
5 - 9BD 31.495
10+BD 31.235
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in