Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 7, EU 41

RS Stock No.: 172-0043Brand: DickiesManufacturers Part No.: FA24/7B BKR Sz7
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 33.322

BD 33.322 1 Pair (Exc. Vat)

BD 36.654

BD 36.654 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 7, EU 41

BD 33.322

BD 33.322 1 Pair (Exc. Vat)

BD 36.654

BD 36.654 1 Pair (inc. VAT)

Dickies FA24/7B Black/Red Steel Toe Capped Men's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.322
5 - 9BD 33.070
10+BD 32.797
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

41

Shoe Size UK

7

Colour

Black/Red

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in