Technical Document
Specifications
Brand
DickiesSeries
Corbett
Gender
Women
Shoe Size EU
39
Shoe Size UK
5.5
Colour
Black
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China
BD 58.680
BD 58.680 1 Pair (Exc. Vat)
BD 64.548
BD 64.548 1 Pair (inc. VAT)
1
BD 58.680
BD 58.680 1 Pair (Exc. Vat)
BD 64.548
BD 64.548 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 58.680 |
5 - 9 | BD 58.190 |
10+ | BD 57.668 |
Technical Document
Specifications
Brand
DickiesSeries
Corbett
Gender
Women
Shoe Size EU
39
Shoe Size UK
5.5
Colour
Black
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Nubuck
Country of Origin
China