Technical Document
Specifications
Brand
DickiesSeries
FC9527
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Black/Green
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Anti-Slip
Yes
Country of Origin
China
BD 56.191
BD 56.191 1 Pair (Exc. Vat)
BD 61.810
BD 61.810 1 Pair (inc. VAT)
1
BD 56.191
BD 56.191 1 Pair (Exc. Vat)
BD 61.810
BD 61.810 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 56.191 |
5 - 9 | BD 55.724 |
10+ | BD 55.220 |
Technical Document
Specifications
Brand
DickiesSeries
FC9527
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Colour
Black/Green
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Midsole Type
Non-Metallic
Anti-Slip
Yes
Country of Origin
China