Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 11, EU 45

RS Stock No.: 170-8432Brand: DickiesManufacturers Part No.: FC9534 BK 11
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

45

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

PUR

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 37.355

BD 37.355 1 Pair (Exc. Vat)

BD 41.091

BD 41.091 1 Pair (inc. VAT)

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 11, EU 45

BD 37.355

BD 37.355 1 Pair (Exc. Vat)

BD 41.091

BD 41.091 1 Pair (inc. VAT)

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 37.355
5 - 9BD 37.080
10+BD 36.785
You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

45

Shoe Size UK

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Leather

Midsole Type

PUR

Country of Origin

China

You may be interested in