Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Colour
Black/Orange
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Anti-Slip
Yes
BD 51.686
BD 51.686 1 Pair (Exc. Vat)
BD 56.855
BD 56.855 1 Pair (inc. VAT)
1
BD 51.686
BD 51.686 1 Pair (Exc. Vat)
BD 56.855
BD 56.855 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 51.686 |
5 - 9 | BD 51.245 |
10+ | BD 50.768 |
Technical Document
Specifications
Brand
DickiesSeries
Elora
Gender
Women
Shoe Size EU
36
Shoe Size UK
3
Colour
Black/Orange
Safety Toe Type
Composite
Safety Toe
Yes
Anti-Static
Yes
Penetration Resistant
Yes
Water Resistant
Yes
Safety Rating EN ISO 20345
S3
Slip Resistance Rating
SRC
Anti-Slip
Yes