Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Sedona Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

RS Stock No.: 472-389Brand: DickiesManufacturers Part No.: FD12230 SEDONA SUPER SAFETY SHOE 8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Sedona

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Type

Trainer

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Sole Material

Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Country of Origin

China

Product details

Sedona Super Safety Shoe S1-P

Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black

Standards

EN ISO 20345: 2004 S1-P

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Sedona Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42

P.O.A.

Dickies Sedona Black Steel Toe Capped Men's Safety Shoes, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Sedona

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black

Type

Trainer

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Safety Rating EN ISO 20345

S1P

Upper Material

Leather

Sole Material

Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Country of Origin

China

Product details

Sedona Super Safety Shoe S1-P

Leather Upper
Padded collar
Slip resistant
Breathable lining
Shock absorbent soles
Steel Midsole
Steel toe cap to EN20345: 2004 (200 Joules)
Double density PU sole
Colour: Black

Standards

EN ISO 20345: 2004 S1-P

You may be interested in