Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Epsom Black Steel Toe Capped Men's Safety Boots, UK 9

RS Stock No.: 667-2241Brand: DickiesManufacturers Part No.: FD23380 EPSOM S/S HIKER BK SIZE 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Epsom

Gender

Men

Shoe Size UK

9

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Type

Steel

Upper Material

Nylon, Suede

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Epsom Black Steel Toe Capped Men's Safety Boots, UK 9

P.O.A.

Dickies Epsom Black Steel Toe Capped Men's Safety Boots, UK 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Epsom

Gender

Men

Shoe Size UK

9

Type

Ankle Boots

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Midsole Type

Steel

Upper Material

Nylon, Suede

You may be interested in