Technical Document
Specifications
Brand
DickiesSeries
Trenton Pro
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
BD 56.989
BD 56.989 1 Pair (Exc. Vat)
BD 62.688
BD 62.688 1 Pair (inc. VAT)
1
BD 56.989
BD 56.989 1 Pair (Exc. Vat)
BD 62.688
BD 62.688 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 56.989 |
5 - 9 | BD 56.522 |
10+ | BD 56.018 |
Technical Document
Specifications
Brand
DickiesSeries
Trenton Pro
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
Closure Type
Lace Up, Zipper
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Upper Material
Leather
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC