Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies P708030 Black Steel Toe Capped Safety Boots, UK 10, EU 44

RS Stock No.: 270-8483Brand: DickiesManufacturers Part No.: P708030-10
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

P708030

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 87.701

BD 87.701 1 Pair (Exc. Vat)

BD 96.471

BD 96.471 1 Pair (inc. VAT)

Dickies P708030 Black Steel Toe Capped Safety Boots, UK 10, EU 44

BD 87.701

BD 87.701 1 Pair (Exc. Vat)

BD 96.471

BD 96.471 1 Pair (inc. VAT)

Dickies P708030 Black Steel Toe Capped Safety Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

P708030

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe Type

Steel

Country of Origin

China

You may be interested in