Technical Document
Specifications
Brand
DickiesClothing Type
Work Sweatshirt
Gender
Men
Colour
Navy
Material
Cotton, Polyester
Hooded
No
Pockets
None
Size
XL
Product details
Sweatshirt
Crew neck
Knitted rib and cuff
Polyester; Cotton
BD 11.272
BD 11.272 Each (Exc. Vat)
BD 12.399
BD 12.399 Each (inc. VAT)
1
BD 11.272
BD 11.272 Each (Exc. Vat)
BD 12.399
BD 12.399 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.272 |
5 - 9 | BD 11.193 |
10+ | BD 11.109 |
Technical Document
Specifications
Brand
DickiesClothing Type
Work Sweatshirt
Gender
Men
Colour
Navy
Material
Cotton, Polyester
Hooded
No
Pockets
None
Size
XL
Product details
Sweatshirt
Crew neck
Knitted rib and cuff
Polyester; Cotton