Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickies Super Work Black Trousers 32in W 32in L

RS Stock No.: 277-588Brand: DickiesManufacturers Part No.: WD884 BLK 32R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions

Stock information temporarily unavailable.

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

Dickies Super Work Black Trousers 32in W 32in L

BD 14.245

BD 14.245 Each (Exc. Vat)

BD 15.669

BD 15.669 Each (inc. VAT)

Dickies Super Work Black Trousers 32in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.245
5 - 9BD 14.145
10+BD 14.030

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Super Work

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Super Work Trousers

Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions