Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Super Work
Knee Pad Pocket
Yes
Elasticated Waist
No
Country of Origin
China
Product details
Super Work Trousers
Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions
BD 15.404
BD 15.404 Each (Exc. Vat)
BD 16.944
BD 16.944 Each (inc. VAT)
1
BD 15.404
BD 15.404 Each (Exc. Vat)
BD 16.944
BD 16.944 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 15.404 |
5 - 9 | BD 15.293 |
10+ | BD 15.172 |
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
32in
Style
Trousers
Waist Size Imperial
34in
Material
Cotton, Polyester
Series
Super Work
Knee Pad Pocket
Yes
Elasticated Waist
No
Country of Origin
China
Product details
Super Work Trousers
Made from 65% polyester and 35% cotton, 260gsm
Triple stitched seam detailing
Key fob on waistband
Button and YKK zip fastening
Hammer loop on right leg
Rule pocket on left leg
Through knee pads inserted on the inside of the trouser legs
External knee pad pouches
Cargo style pocket with button fastening
Also two front pockets and two rear pockets with buttoned flap closure
Available in black or navy, in regular and tall versions