Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
33in
Style
Trousers
Waist Size Imperial
32in
Waist Size Metric
81cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China
Stock information temporarily unavailable.
BD 14.707
BD 14.707 Each (Exc. Vat)
BD 16.178
BD 16.178 Each (inc. VAT)
Dickies RedHawk Super Work Black Trousers 32in W 33in L
1
BD 14.707
BD 14.707 Each (Exc. Vat)
BD 16.178
BD 16.178 Each (inc. VAT)
Dickies RedHawk Super Work Black Trousers 32in W 33in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
33in
Style
Trousers
Waist Size Imperial
32in
Waist Size Metric
81cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China