Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
29in
Style
Trousers
Waist Size Imperial
38in
Waist Size Metric
96cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China
BD 14.038
BD 14.038 Each (Exc. Vat)
BD 15.442
BD 15.442 Each (inc. VAT)
1
BD 14.038
BD 14.038 Each (Exc. Vat)
BD 15.442
BD 15.442 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
29in
Style
Trousers
Waist Size Imperial
38in
Waist Size Metric
96cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China