Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dickson TM325 Data Logger, CF Card, Serial, USB

RS Stock No.: 539-1884Brand: DicksonManufacturers Part No.: TM325
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Dickson

Number Of Input Channels

2

Model Number

TM325

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Thermistor

Interface Type

CF Card, Serial, USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.8 °F

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

AA Battery x 4, Quick Start Guide, Remote Probe

Battery Life

6 month

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

40.64 x 101.6 x 76.2mm

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.1°

Number Of Readings Per Channel

16000

Humidity Measurement Resolution

0.1%

Maximum Humidity Measurement

95%RH

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Dickson TM325 Data Logger, CF Card, Serial, USB

P.O.A.

Dickson TM325 Data Logger, CF Card, Serial, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickson

Number Of Input Channels

2

Model Number

TM325

Measurement Parameters

Humidity, Temperature

Sensor Type

Humidity, Thermistor

Interface Type

CF Card, Serial, USB

Maximum Temperature Measurement

+70 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.8 °F

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Display Type

LCD

Includes

AA Battery x 4, Quick Start Guide, Remote Probe

Battery Life

6 month

Best Humidity Measurement Accuracy

±2 %RH

Dimensions

40.64 x 101.6 x 76.2mm

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.1°

Number Of Readings Per Channel

16000

Humidity Measurement Resolution

0.1%

Maximum Humidity Measurement

95%RH

Country of Origin

United States