Digi International DC-ME-01T-S Networking Module, 10/100 Base-T

RS Stock No.: 436-604Brand: Digi InternationalManufacturers Part No.: DC-ME-01T-S
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10/100 Base-T

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

19.05 x 36.703 x 21.69mm

Height

21.69mm

Length

36.703mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.05mm

Stock information temporarily unavailable.

BD 28.149

BD 28.149 Each (Exc. Vat)

BD 30.964

BD 30.964 Each (inc. VAT)

Digi International DC-ME-01T-S Networking Module, 10/100 Base-T

BD 28.149

BD 28.149 Each (Exc. Vat)

BD 30.964

BD 30.964 Each (inc. VAT)

Digi International DC-ME-01T-S Networking Module, 10/100 Base-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Network Interfaces

10/100 Base-T

Supported Bus Interfaces

UART

Supply Voltage

3.3V

Dimensions

19.05 x 36.703 x 21.69mm

Height

21.69mm

Length

36.703mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

19.05mm