Digi International Xbee ZigBee Module, +5dBm, SPI, UART

RS Stock No.: 170-9082Brand: Digi InternationalManufacturers Part No.: XB24CZ7PIT-004
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Country of Origin

Thailand

Product details

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades

BD 562.375

BD 22.495 Each (In a Tray of 25) (Exc. Vat)

BD 618.613

BD 24.745 Each (In a Tray of 25) (inc. VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

BD 562.375

BD 22.495 Each (In a Tray of 25) (Exc. Vat)

BD 618.613

BD 24.745 Each (In a Tray of 25) (inc. VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Country of Origin

Thailand

Product details

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades