Technical Document
Specifications
Brand
Digi InternationalMaximum Output Power
+5 dBm, +8dBm
Receiver Sensitivity
-102 dBm, -100dBm
Supported Bus Interfaces
SPI, UART
Protocol Type
Xbee
Supply Voltage
2.1 → 3.6V
Length
24.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
27.6mm
Product details
XBee ZigBee RF Modules, Digi International
XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.
Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades
BD 22.715
BD 22.715 Each (Exc. Vat)
BD 24.987
BD 24.987 Each (inc. VAT)
1
BD 22.715
BD 22.715 Each (Exc. Vat)
BD 24.987
BD 24.987 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Digi InternationalMaximum Output Power
+5 dBm, +8dBm
Receiver Sensitivity
-102 dBm, -100dBm
Supported Bus Interfaces
SPI, UART
Protocol Type
Xbee
Supply Voltage
2.1 → 3.6V
Length
24.3mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
27.6mm
Product details
XBee ZigBee RF Modules, Digi International
XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.
Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades