Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

RS Stock No.: 122-5774Brand: Digi InternationalManufacturers Part No.: XB24CZ7WIT-004
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Product details

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades

Stock information temporarily unavailable.

BD 22.644

BD 22.644 Each (Exc. Vat)

BD 24.908

BD 24.908 Each (inc. VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART

BD 22.644

BD 22.644 Each (Exc. Vat)

BD 24.908

BD 24.908 Each (inc. VAT)

Digi International Xbee ZigBee Module, +5dBm, SPI, UART
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Output Power

+5 dBm, +8dBm

Receiver Sensitivity

-102 dBm, -100dBm

Supported Bus Interfaces

SPI, UART

Protocol Type

Xbee

Supply Voltage

2.1 → 3.6V

Length

24.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

27.6mm

Product details

XBee ZigBee RF Modules, Digi International

XBee ZigBee RF modules provide wireless connectivity, a simple way to integrate mesh technology into applications. The Serial Peripheral Interface (SPI) provides a high-speed interface and optimises integration with embedded microcontrollers. XBee RF modules require no configuration or additional development.

Supports binding and multicasting, for easy integration into home automation applications
15 Input/Output digital lines
Receiver sensitivity of 110 dB
Sleep current of sub 1 μA
UART, SPI or over the air firmware upgrades