Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN

RS Stock No.: 667-2989Brand: Digi InternationalManufacturers Part No.: XBP24-Z7SIT-004J
brand-logo
View all in WPAN

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.7 → 3.6V dc

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN

P.O.A.

Digi International Xbee ZigBee Module, +10dBm, ADC, DIO, UART Serial, WPAN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Output Power

+10dBm

Receiver Sensitivity

-102dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.7 → 3.6V dc

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in