Digilent 410-064 Development Kit

RS Stock No.: 134-6443Brand: DigilentManufacturers Part No.: 410-064Distrelec Article No.: 30044284
brand-logo

Technical Document

Specifications

Featured Device

AD7476A

Converter Type

ADC

Resolution

12-bit

Product details

Pmod AD1 Dual 1Msps 12-bit ADC

The Digilent Pmod AD1 is a two-channel, 12-bit ADC module featuring the Analog Devices AD7476A device.

• Simultaneous A/D conversion at up to 1MSPS per channel
• Dual 2-pole Sallen-Key anti-alias filters
• Host communication: SPI bus
• 6-pin Pmod connector with GPIO interface
• Dimensions: 24 x 20mm

BD 14.514

BD 14.514 Each (Exc. Vat)

BD 15.965

BD 15.965 Each (inc. VAT)

Digilent 410-064 Development Kit

BD 14.514

BD 14.514 Each (Exc. Vat)

BD 15.965

BD 15.965 Each (inc. VAT)

Digilent 410-064 Development Kit

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Featured Device

AD7476A

Converter Type

ADC

Resolution

12-bit

Product details

Pmod AD1 Dual 1Msps 12-bit ADC

The Digilent Pmod AD1 is a two-channel, 12-bit ADC module featuring the Analog Devices AD7476A device.

• Simultaneous A/D conversion at up to 1MSPS per channel
• Dual 2-pole Sallen-Key anti-alias filters
• Host communication: SPI bus
• 6-pin Pmod connector with GPIO interface
• Dimensions: 24 x 20mm