Technical Document
Specifications
Brand
DigilentAccessory Type
Programmer Adapter
For Use With
Xilinx FPGAs
Country of Origin
Taiwan, Province Of China
Product details
JTAG-HS2 FPGA Programming Cable
The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC.
Features
Compatible with all Xilinx tools
Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
On-board ADP123AUJZ 300mA voltage regulator
Separate Vref drives JTAG/SPI signal voltages
Vref can be any voltage between +1.8V and +5V
USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
JTAG/SPI frequency settable by user
PC connector: MicroUSB
JTAG connector: 0.1in 6-pin
SPI programming modes 0/2 up to 30Mbit/sec, modes 1/3 up to 2Mbit/sec
Fully supported by Digilent's Adept software and Adept SDK
Supported Target Devices
Xilinx FPGAs
Xilinx Zynq-7000
Xilinx CoolRunner™/CoolRunner-II CPLDs
Xilinx Platform Flash ISP configuration PROMs
Selected third-party SPI PROMs
Selected third-party BPI PROMs
Target Devices Not Supported
Xilinx 9500/9500XL CPLDs
Xilinx 1700 and 18V00 ISP configuration PROMs
Xilinx FPGA eFUSE programming
Supplied with
Xilinx JTAG 2 x 7-pin 2mm connector adapter, USB cable
BD 30.454
BD 30.454 Each (Exc. Vat)
BD 33.499
BD 33.499 Each (inc. VAT)
1
BD 30.454
BD 30.454 Each (Exc. Vat)
BD 33.499
BD 33.499 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | BD 30.454 |
| 5 - 9 | BD 28.990 |
| 10+ | BD 28.512 |
Technical Document
Specifications
Brand
DigilentAccessory Type
Programmer Adapter
For Use With
Xilinx FPGAs
Country of Origin
Taiwan, Province Of China
Product details
JTAG-HS2 FPGA Programming Cable
The JTAG-HS2 programming cable allows high-speed programming of Xilinx FPGA devices from a host PC.
Features
Compatible with all Xilinx tools
Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
On-board ADP123AUJZ 300mA voltage regulator
Separate Vref drives JTAG/SPI signal voltages
Vref can be any voltage between +1.8V and +5V
USB 2.0 HS port drives JTAG/SPI bus at up to 30Mbit/sec
JTAG/SPI frequency settable by user
PC connector: MicroUSB
JTAG connector: 0.1in 6-pin
SPI programming modes 0/2 up to 30Mbit/sec, modes 1/3 up to 2Mbit/sec
Fully supported by Digilent's Adept software and Adept SDK
Supported Target Devices
Xilinx FPGAs
Xilinx Zynq-7000
Xilinx CoolRunner™/CoolRunner-II CPLDs
Xilinx Platform Flash ISP configuration PROMs
Selected third-party SPI PROMs
Selected third-party BPI PROMs
Target Devices Not Supported
Xilinx 9500/9500XL CPLDs
Xilinx 1700 and 18V00 ISP configuration PROMs
Xilinx FPGA eFUSE programming
Supplied with
Xilinx JTAG 2 x 7-pin 2mm connector adapter, USB cable
