Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent DPS3340 Series Digital Bench Power Supply, 0 → 15V, 10mA, 3-Output, 60W

RS Stock No.: 278-2725Brand: DigilentManufacturers Part No.: 410-395Distrelec Article No.: 30374077
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

DPS3340

Number of Outputs

3

Output Voltage

0 → 15V

Output Current

10mA

Power Rating

60W

Bench Power Supply Type

Programmable Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 278.344

BD 278.344 Each (Exc. Vat)

BD 306.178

BD 306.178 Each (inc. VAT)

Digilent DPS3340 Series Digital Bench Power Supply, 0 → 15V, 10mA, 3-Output, 60W

BD 278.344

BD 278.344 Each (Exc. Vat)

BD 306.178

BD 306.178 Each (inc. VAT)

Digilent DPS3340 Series Digital Bench Power Supply, 0 → 15V, 10mA, 3-Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DPS3340

Number of Outputs

3

Output Voltage

0 → 15V

Output Current

10mA

Power Rating

60W

Bench Power Supply Type

Programmable Power Supply

Type

Programmable DC Power Supply

Digital/Analogue

Digital

Country of Origin

Taiwan, Province Of China