Technical Document
Specifications
Brand
DigilentBandwidth
30MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Series
Analog Discovery 3
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China
You may be interested in
Digilent 410-321 Analog Discovery 2 Series, 30MHz PC Based Oscilloscope, 2 Analogue ChannelsBrand: Digilent
BD 177.338Each (Exc. Vat)
Stock information temporarily unavailable.
BD 203.406
BD 203.406 Each (Exc. Vat)
BD 223.747
BD 223.747 Each (inc. VAT)
Digilent 410-415 Analog Discovery 3 Series, 30MHz Portable Oscilloscope, 2 Analogue Channels, 2 Digital Channels
1
BD 203.406
BD 203.406 Each (Exc. Vat)
BD 223.747
BD 223.747 Each (inc. VAT)
Digilent 410-415 Analog Discovery 3 Series, 30MHz Portable Oscilloscope, 2 Analogue Channels, 2 Digital Channels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Digilent 410-321 Analog Discovery 2 Series, 30MHz PC Based Oscilloscope, 2 Analogue ChannelsBrand: Digilent
BD 177.338Each (Exc. Vat)
Technical Document
Specifications
Brand
DigilentBandwidth
30MHz
Number of Analogue Channels
2
Number of Digital Channels
2
Oscilloscope Type
Portable
Oscilloscope Form
Digital Storage
Series
Analog Discovery 3
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China
You may be interested in
Digilent 410-321 Analog Discovery 2 Series, 30MHz PC Based Oscilloscope, 2 Analogue ChannelsBrand: Digilent
BD 177.338Each (Exc. Vat)