Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digilent MCC E-1608 Data Acquisition, 8 SE/4 DIFF Channel(s), Ethernet, 250ksps, 16 bit

RS Stock No.: 241-4290Brand: DigilentManufacturers Part No.: 6069-410-016Distrelec Article No.: 30257288
brand-logo
View all in Data Acquisition

Technical Document

Specifications

Number Of Input Channels

8 SE/4 DIFF

Sampling Rate

250ksps

Resolution

16 bit

Connectivity

Ethernet

Input Type

Analogue

Output Type

Analogue

Dimensions

117.9 x 82.8 x 29mm

Height

29mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

82.8mm

Length

117.9mm

Model Number p

MCC E-1608

Model Number (p)

MCC E-1608

Distrelec Product Id

30257288

Stock information temporarily unavailable.

BD 298.084

BD 298.084 Each (Exc. Vat)

BD 327.892

BD 327.892 Each (inc. VAT)

Digilent MCC E-1608 Data Acquisition, 8 SE/4 DIFF Channel(s), Ethernet, 250ksps, 16 bit

BD 298.084

BD 298.084 Each (Exc. Vat)

BD 327.892

BD 327.892 Each (inc. VAT)

Digilent MCC E-1608 Data Acquisition, 8 SE/4 DIFF Channel(s), Ethernet, 250ksps, 16 bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Input Channels

8 SE/4 DIFF

Sampling Rate

250ksps

Resolution

16 bit

Connectivity

Ethernet

Input Type

Analogue

Output Type

Analogue

Dimensions

117.9 x 82.8 x 29mm

Height

29mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Width

82.8mm

Length

117.9mm

Model Number p

MCC E-1608

Model Number (p)

MCC E-1608

Distrelec Product Id

30257288