Digilent MCC USB-CTR08 Data Acquisition, 8 Channel(s), USB, 4Msps, 64 bits
RS Stock No.: 256-5872Brand: DigilentManufacturers Part No.: 6069-410-028Distrelec Article No.: 30342696

Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
8
Sampling Rate
4Msps
Resolution
64 bits
Connectivity
USB
On Board Memory
32Kb
Model Number p
MCC USB-CTR08
Model Number (p)
MCC USB-CTR08
Distrelec Product Id
30342696
Country of Origin
Hungary
Stock information temporarily unavailable.
BD 253.600
BD 253.600 Each (Exc. Vat)
BD 278.960
BD 278.960 Each (inc. VAT)
Digilent MCC USB-CTR08 Data Acquisition, 8 Channel(s), USB, 4Msps, 64 bits
1
BD 253.600
BD 253.600 Each (Exc. Vat)
BD 278.960
BD 278.960 Each (inc. VAT)
Digilent MCC USB-CTR08 Data Acquisition, 8 Channel(s), USB, 4Msps, 64 bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigilentNumber Of Input Channels
8
Sampling Rate
4Msps
Resolution
64 bits
Connectivity
USB
On Board Memory
32Kb
Model Number p
MCC USB-CTR08
Model Number (p)
MCC USB-CTR08
Distrelec Product Id
30342696
Country of Origin
Hungary