Digisound B/SE 128 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 102dB at 1 m, IP54, DC, 28-Tone
RS Stock No.: 283-6737Brand: DigisoundManufacturers Part No.: B/SE 128 WHITEDistrelec Article No.: 13766188
Technical Document
Specifications
Brand
DigisoundSupply Voltage
10 → 30 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
28
Mounting Style
Surface Mount
Series
B/SE 128
Distrelec Product Id
13766188
Country of Origin
India
Stock information temporarily unavailable.
BD 30.173
BD 30.173 Each (Exc. Vat)
BD 33.190
BD 33.190 Each (inc. VAT)
Digisound B/SE 128 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 102dB at 1 m, IP54, DC, 28-Tone
1
BD 30.173
BD 30.173 Each (Exc. Vat)
BD 33.190
BD 33.190 Each (inc. VAT)
Digisound B/SE 128 Series Surface Mount Electronic Sounder, 10 → 30 V dc, 102dB at 1 m, IP54, DC, 28-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigisoundSupply Voltage
10 → 30 V dc
IP Rating
IP54
Decibels at 1 Metre
102dB
Current Type
DC
Number Of Tones
28
Mounting Style
Surface Mount
Series
B/SE 128
Distrelec Product Id
13766188
Country of Origin
India