Digisound F/HU Series Bracket Mount Siren, 9 V, 110dB at 1 m, IP54, Single-Tone

RS Stock No.: 288-7727Brand: DigisoundManufacturers Part No.: F/HU 110 C 24Distrelec Article No.: 13766218
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

9 V

IP Rating

IP54

Decibels at 1 Metre

110dB

Number Of Tones

1

Mounting Style

Bracket Mount

Series

F/HU

Country of Origin

China

Stock information temporarily unavailable.

BD 15.680

BD 15.680 Each (Exc. Vat)

BD 17.248

BD 17.248 Each (inc. VAT)

Digisound F/HU Series Bracket Mount Siren, 9 V, 110dB at 1 m, IP54, Single-Tone

BD 15.680

BD 15.680 Each (Exc. Vat)

BD 17.248

BD 17.248 Each (inc. VAT)

Digisound F/HU Series Bracket Mount Siren, 9 V, 110dB at 1 m, IP54, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

9 V

IP Rating

IP54

Decibels at 1 Metre

110dB

Number Of Tones

1

Mounting Style

Bracket Mount

Series

F/HU

Country of Origin

China