Digisound 88dB Internal Electronic Sounder, 12 x 9.5mm, 7V Min, 15V Max
RS Stock No.: 288-7732Brand: DigisoundManufacturers Part No.: F/TCW 12Distrelec Article No.: 13766315
Technical Document
Specifications
Brand
DigisoundMinimum Supply Voltage
7V
Maximum Supply Voltage
15V
Sound Level
88dB
Drive Type
Internal
Dimensions
12 x 9.5mm
Distrelec Product Id
13766315
Country of Origin
China
Stock information temporarily unavailable.
BD 1.320
BD 1.320 Each (Exc. Vat)
BD 1.452
BD 1.452 Each (inc. VAT)
Digisound 88dB Internal Electronic Sounder, 12 x 9.5mm, 7V Min, 15V Max
1
BD 1.320
BD 1.320 Each (Exc. Vat)
BD 1.452
BD 1.452 Each (inc. VAT)
Digisound 88dB Internal Electronic Sounder, 12 x 9.5mm, 7V Min, 15V Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigisoundMinimum Supply Voltage
7V
Maximum Supply Voltage
15V
Sound Level
88dB
Drive Type
Internal
Dimensions
12 x 9.5mm
Distrelec Product Id
13766315
Country of Origin
China