Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -

RS Stock No.: 315-5298Brand: DigitronManufacturers Part No.: 2000T
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

UKAS

Model Number

2000T

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5 %

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.

Stock information temporarily unavailable.

P.O.A.

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -

Calibration type

P.O.A.

Digitron 2000T Wired Digital Thermometer for HVAC, Industrial Use, K Probe, 1 Input(s), +1350°C Max, ±0.5 % Accuracy -
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Calibrated

UKAS

Model Number

2000T

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.5 %

Application

HVAC, Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Temperature Scale

Centigrade

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

K - Type Thermocouple Model 2000T

Backlight
Display hold
Optional auto power off after 12 minutes
Low battery indication
Set up retention (when switched on the last settings used are displayed)
K-type thermocouple based industrial thermometers
Designed to suit a wide variety of process, industrial and HVAC applications
These instruments can be calibrated with probes for K, J and T type thermocouples only as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.