Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digitron AF210 Hotwire Anemometer, 10m/s Max, Measures Air Velocity, Temperature

RS Stock No.: 285-9804Brand: DigitronManufacturers Part No.: AF210&PROBE
brand-logo
View all in Anemometers

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Model Number p

AF210

Maximum Air Velocity

10m/s

Best Air Velocity Accuracy

±3% + 0.2 m/s

Probe Type

Hotwire

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Dimensions

140 x 79 x 46mm

Weight

250g

Height

46mm

Maximum Operating Temperature

+50°C

Width

79mm

Length

140mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digitron AF210 Hotwire Anemometer, 10m/s Max, Measures Air Velocity, Temperature

P.O.A.

Digitron AF210 Hotwire Anemometer, 10m/s Max, Measures Air Velocity, Temperature
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Measurement Parameters

Air Velocity, Temperature

Model Number p

AF210

Maximum Air Velocity

10m/s

Best Air Velocity Accuracy

±3% + 0.2 m/s

Probe Type

Hotwire

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

9V

Battery Life

100 h

Dimensions

140 x 79 x 46mm

Weight

250g

Height

46mm

Maximum Operating Temperature

+50°C

Width

79mm

Length

140mm

Minimum Operating Temperature

0°C

Country of Origin

United Kingdom

You may be interested in