Technical Document
Specifications
Brand
DigitronAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
RSCAL
Model Number
TM22
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±0.2 °C
Application
Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
155mm
Width
67mm
Height
40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
180g
Battery Type
AA
Country of Origin
United Kingdom
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DigitronAbsolute Maximum Temperature Measurement
+1350°C
Calibrated
RSCAL
Model Number
TM22
Thermometer Type
Wireless
Probe Type
K
Best Accuracy
±0.2 °C
Application
Industrial
Number of Temperature Inputs
2
Resolution
0.1 °C
Length
155mm
Width
67mm
Height
40mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
Yes
Weight
180g
Battery Type
AA
Country of Origin
United Kingdom