Technical Document
Specifications
Brand
DimplexFunctions
Cooling, Heating, Humidifying
Maximum Output Power
9kW
Air Flow
1200m³/h
Dimensions H x W x D
262 x 1065 x 321mm
Series
CAB
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 673.448
BD 673.448 Each (Exc. Vat)
BD 740.793
BD 740.793 Each (inc. VAT)
Dimplex CAB Series Cooling, Heating, Humidifying Air Curtain 1200m³/h, 9kW
1
BD 673.448
BD 673.448 Each (Exc. Vat)
BD 740.793
BD 740.793 Each (inc. VAT)
Dimplex CAB Series Cooling, Heating, Humidifying Air Curtain 1200m³/h, 9kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DimplexFunctions
Cooling, Heating, Humidifying
Maximum Output Power
9kW
Air Flow
1200m³/h
Dimensions H x W x D
262 x 1065 x 321mm
Series
CAB
Country of Origin
United Kingdom