Technical Document
Specifications
Brand
DimplexHeat Type
Fan
Maximum Output Power
2kW
Control Type
On/Off Switch, Thermostat
Height
243mm
Width
230mm
Depth
163mm
Dimensions
243 x 230 x 163mm
Plug Type
BS1362
Power Settings
4
Country of Origin
United Kingdom
BD 27.000
BD 27.000 Each (Exc. Vat)
BD 29.700
BD 29.700 Each (inc. VAT)
1
BD 27.000
BD 27.000 Each (Exc. Vat)
BD 29.700
BD 29.700 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DimplexHeat Type
Fan
Maximum Output Power
2kW
Control Type
On/Off Switch, Thermostat
Height
243mm
Width
230mm
Depth
163mm
Dimensions
243 x 230 x 163mm
Plug Type
BS1362
Power Settings
4
Country of Origin
United Kingdom