Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dimplex DXUF30T 3kW Fan Heater, UK

RS Stock No.: 809-1622Brand: DimplexManufacturers Part No.: DXUF30T
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

3kW

Control Type

Thermostat

Plug Type

UK

Dimensions

238 x 247 x 184mm

Width

247mm

Height

238mm

Depth

184mm

Country of Origin

Ireland

Product details

DXUF30TN Portable Fan Heater with Thermostat 3kW

For fast heat-up over a localised area, this freestanding Dimplex DXUF30TN thermostatic fan heater is ideal.

3kW maximum heat output
Two heat settings: 1.5 kW and 3 kW
Variable thermostatic control
Neon heat-on indicator light
Cool blow option
Frost setting
1.4kg weight
Two tone grey colour
Integral carry handlte
Mains cord: 1.5 metres
Fitted with a Type G British 3-pin plug

Approvals

BEAB and CE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex DXUF30T 3kW Fan Heater, UK

P.O.A.

Dimplex DXUF30T 3kW Fan Heater, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

3kW

Control Type

Thermostat

Plug Type

UK

Dimensions

238 x 247 x 184mm

Width

247mm

Height

238mm

Depth

184mm

Country of Origin

Ireland

Product details

DXUF30TN Portable Fan Heater with Thermostat 3kW

For fast heat-up over a localised area, this freestanding Dimplex DXUF30TN thermostatic fan heater is ideal.

3kW maximum heat output
Two heat settings: 1.5 kW and 3 kW
Variable thermostatic control
Neon heat-on indicator light
Cool blow option
Frost setting
1.4kg weight
Two tone grey colour
Integral carry handlte
Mains cord: 1.5 metres
Fitted with a Type G British 3-pin plug

Approvals

BEAB and CE

You may be interested in