Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Dimplex 3kW Fan Heater

RS Stock No.: 182-9806Brand: DimplexManufacturers Part No.: WFE3BE
brand-logo

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

3kW

Height

350mm

Width

571mm

Depth

120mm

Dimensions

350 x 571 x 120mm

Frequency

50Hz

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

Dimplex 3kW Fan Heater

P.O.A.

Dimplex 3kW Fan Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

3kW

Height

350mm

Width

571mm

Depth

120mm

Dimensions

350 x 571 x 120mm

Frequency

50Hz

Country of Origin

Ireland