Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dino-Lite AM73115MZT USB 3.0 Microscope, 5 MP, 10-220X Magnification

RS Stock No.: 285-7176Brand: Dino-LiteManufacturers Part No.: 30162309
View all in Microscopes

Technical Document

Specifications

Magnification Power

10-220X

Frame rate

45fps

Resolution

5 MP

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 3.0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 766.266

BD 766.266 Each (Exc. Vat)

BD 842.893

BD 842.893 Each (inc. VAT)

Dino-Lite AM73115MZT USB 3.0 Microscope, 5 MP, 10-220X Magnification

BD 766.266

BD 766.266 Each (Exc. Vat)

BD 842.893

BD 842.893 Each (inc. VAT)

Dino-Lite AM73115MZT USB 3.0 Microscope, 5 MP, 10-220X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Magnification Power

10-220X

Frame rate

45fps

Resolution

5 MP

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB 3.0

Country of Origin

Taiwan, Province Of China