Technical Document
Specifications
Brand
Dino-LiteMagnification Power
20X
Frame rate
30fps
Resolution
1.3M pixels (1280x1024)
Interface Type
USB 2.0
Weight
0.08kg
Dimensions
92 x 32mm
Model Number p
AM4025X DinoEye Edge
Model Number (p)
AM4025X DinoEye Edge
Country of Origin
Taiwan, Province Of China
BD 218.207
BD 218.207 Each (Exc. Vat)
BD 240.028
BD 240.028 Each (inc. VAT)
1
BD 218.207
BD 218.207 Each (Exc. Vat)
BD 240.028
BD 240.028 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Dino-LiteMagnification Power
20X
Frame rate
30fps
Resolution
1.3M pixels (1280x1024)
Interface Type
USB 2.0
Weight
0.08kg
Dimensions
92 x 32mm
Model Number p
AM4025X DinoEye Edge
Model Number (p)
AM4025X DinoEye Edge
Country of Origin
Taiwan, Province Of China